Phoenix Contact Industrial Circular Connector, 5 Contacts, Male, IP65, IP67, IP69K, IPD Series
- RS Stock No.:
- 496-143
- Mfr. Part No.:
- 1490379
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£11.17
(exc. VAT)
£13.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.17 |
*price indicative
- RS Stock No.:
- 496-143
- Mfr. Part No.:
- 1490379
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Industrial Circular Connector | |
| Number of Contacts | 5 | |
| Current | 17.5A | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67, IP69K | |
| Series | IPD | |
| Voltage | 60V | |
| Coding | F Coded | |
| Minimum Operating Temperature | 30°C | |
| Termination Type | Push-in | |
| Housing Material | Polyamide | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cULus, VDE | |
| Pole Format | 4+FE | |
| Contact Plating | Nickel, Silver, Tin | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Industrial Circular Connector | ||
Number of Contacts 5 | ||
Current 17.5A | ||
Contact Gender Male | ||
IP Rating IP65, IP67, IP69K | ||
Series IPD | ||
Voltage 60V | ||
Coding F Coded | ||
Minimum Operating Temperature 30°C | ||
Termination Type Push-in | ||
Housing Material Polyamide | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cULus, VDE | ||
Pole Format 4+FE | ||
Contact Plating Nickel, Silver, Tin | ||
Contact Material Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Installation Connector is designed for reliable and efficient connections in demanding environments. The connector features a push lock connection technology, ensuring hassle free installation while maintaining optimal performance. Its robust construction not only meets high safety standards but also provides excellent durability in various applications, including industrial automation and control cabinet settings. With an IP66/IP68/IP69K rating, it is protected against dust ingress and water, making it ideal for outdoor usage and harsh operating conditions.
Wide range of conductor cross sections increases versatility for various applications
Protective rating offers assurance against environmental hazards
Lightweight construction simplifies handling during installation
Compact dimensions facilitate easy integration into tight spaces
Potential for high temperature operation extends the areas of application
Related links
- Phoenix Contact Industrial Circular Connector Cable Male IP67 IPD Series
- Phoenix Contact Industrial Circular Connector Cable Female IP67 IPD Series
- Phoenix Contact Industrial Circular Connector Cable IP65 IP69K, IPD Series
- Phoenix Contact Industrial Circular Connector Cable Male IP67 IPD Series
- Phoenix Contact Industrial Circular Connector Cable Female IP67 IPD Series
- Phoenix Contact Industrial Circular Connector Cable Plug IP65 IP69K, IPD
- Phoenix Contact Circular Connector Front IP66 IP69K, IPD Series
- Phoenix Contact Circular Connector Panel Mount IP66 IP69K, IPD Series
