Phoenix Contact Industrial Circular Connectors, 5 Contacts, Cable Mount, Socket, Female, IP65, IP67, IP69K, IPD Series
- RS Stock No.:
- 535-926
- Mfr. Part No.:
- 1088666
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£9.38
(exc. VAT)
£11.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 41 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.38 |
| 10 - 24 | £8.64 |
| 25 + | £7.79 |
*price indicative
- RS Stock No.:
- 535-926
- Mfr. Part No.:
- 1088666
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67, IP69K | |
| Series | IPD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67, IP69K | ||
Series IPD | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Installation Connector is engineered for seamless integration in demanding environments, enhancing reliability and performance in power distribution applications. Featuring a robust push lock connection method, it ensure quick and fool proof installation, reducing the likelihood of errors and ensuring a secure fit. The connector is versatile, suitable for a range of conductor cross sections, thus accommodating various wiring needs. With rigorous environmental protection ratings of IP66, IP68, and IP69K, it guarantees longevity and durability under harsh conditions, including exposure to moisture and dust. The design incorporates high quality materials that withstand extreme temperatures, ensuring consistent operation.
Push lock connection technology enables rapid installation without tools
Robust construction materials provide excellent mechanical strength and longevity
Wide compatibility with various conductor sizes facilitates flexible application
Touch proof design enhances safety and usability during operation
Minimal maintenance requirements result in cost effective long term use
Ideal for applications in energy monitoring and automation solutions
Robust construction materials provide excellent mechanical strength and longevity
Wide compatibility with various conductor sizes facilitates flexible application
Touch proof design enhances safety and usability during operation
Minimal maintenance requirements result in cost effective long term use
Ideal for applications in energy monitoring and automation solutions
Related links
- Phoenix Contact Industrial Circular Connectors Cable Mount Female IP67 IPD Series
- Phoenix Contact Industrial Circular Connectors Cable Female IP67 IPD Series
- Phoenix Contact Industrial Circular Connectors Cable IP67 IPD Series
- Phoenix Contact Industrial Circular Connectors IP65 IP69K, IPD Series
- Phoenix Contact Industrial Circular Connectors Cable Mount IP65 IP69K, IPD Series
- Phoenix Contact Industrial Circular Connectors Cable Mount Male IP67 IPD Series
- Phoenix Contact Industrial Circular Connectors Cable Mount Female IP67 IPD Series
- Phoenix Contact Industrial Circular Connectors Cable IP67 IPD Series
