Phoenix Contact Industrial Circular Connectors, 3 Contacts, Cable Mount, Plug, Male, IP65, IP67, IP69K, IPD Series
- RS Stock No.:
- 535-845
- Mfr. Part No.:
- 1088671
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£8.94
(exc. VAT)
£10.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.94 |
| 10 - 24 | £8.22 |
| 25 + | £7.42 |
*price indicative
- RS Stock No.:
- 535-845
- Mfr. Part No.:
- 1088671
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67, IP69K | |
| Series | IPD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67, IP69K | ||
Series IPD | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Installation Connector is designed to simplify power distribution in complex electrical systems. Its unique Push Lock connection method allows for quick and reliable installations, saving valuable time in the field. With a robust design suitable for harsh environments, this connector maintains high performance across various applications. It features outstanding protection ratings, ensuring safety and durability, making it ideal for use in industrial settings. The connector accommodates a wide range of cable diameters, enhancing its versatility.
Designed for quick installations with a user friendly Push Lock connection
Robust design ensures reliability in demanding environments
Suitable for a variety of application needs due to its versatile cable accommodation
Enhanced protection ratings ensure superior performance and durability
Key advantages include efficient field wiring and secure locking mechanisms
Robust design ensures reliability in demanding environments
Suitable for a variety of application needs due to its versatile cable accommodation
Enhanced protection ratings ensure superior performance and durability
Key advantages include efficient field wiring and secure locking mechanisms
Related links
- Phoenix Contact Industrial Circular Connectors Cable Mount Male IP67 IPD Series
- Phoenix Contact Industrial Circular Connectors Cable IP67 IPD Series
- Phoenix Contact Industrial Circular Connectors Cable Mount Female IP67 IPD Series
- Phoenix Contact Industrial Circular Connectors Cable Mount IP65 IP69K, IPD Series
- Phoenix Contact Industrial Circular Connectors Cable Mount Male IP67 IPD Series
- Phoenix Contact Industrial Circular Connectors Cable IP67 IPD Series
- Phoenix Contact Industrial Circular Connectors IP65 IP69K, IPD Series
- Phoenix Contact Industrial Circular Connectors Cable Female IP67 IPD Series
