Phoenix Contact Industrial Circular Connectors, 5 Contacts, Cable, M12 Connector, Socket, Female, 1438 Series
- RS Stock No.:
- 494-803
- Mfr. Part No.:
- 1438162
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£12.71
(exc. VAT)
£15.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £12.71 |
| 10 + | £11.69 |
*price indicative
- RS Stock No.:
- 494-803
- Mfr. Part No.:
- 1438162
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Cable | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | 1438 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Cable | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series 1438 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact circular connector is designed for versatile and reliable connectivity in various applications. With its 5-position, unshielded design, it ensures easy and secure connections through the intuitive push-lock spring mechanism. The angled M12 Push-Pull coding allows for efficient installation, and its robust construction ensures resilience against mechanical stresses. Ideal for universal sensor connections, this connector not only simplifies the wiring process but also enhances overall system reliability. With an operating temperature range from -40 °C to 85 °C, it is well-suited for demanding environments. Experience the advantages of quick connections and reduced installation time with this state-of-the-art connector.
Time-saving tool-free connection and disconnection of conductors
Integrated color-coded and numerical identification for easy wire assignment
Proven spring-cage technology offers shock- and vibration-resistant connectivity
Compatible with a variety of conductor sizes for versatile application needs
Constructed from durable materials, ensuring longevity and reliability
Designed to meet stringent environmental compliance standards
Integrated color-coded and numerical identification for easy wire assignment
Proven spring-cage technology offers shock- and vibration-resistant connectivity
Compatible with a variety of conductor sizes for versatile application needs
Constructed from durable materials, ensuring longevity and reliability
Designed to meet stringent environmental compliance standards
Related links
- Phoenix Contact Industrial Circular Connectors Cable Plug IP65 1438 Series
- Phoenix Contact Industrial Circular Connectors Cable Socket IP65 SACC
- Phoenix Contact Industrial Circular Connectors Cable Socket IP65 1438
- Phoenix Contact Industrial Circular Connectors Cable Plug SACC Series
- Phoenix Contact Circular Connector Cable Socket IP67, SACC Series
- Phoenix Contact Industrial Circular Connectors M12 Connector Female, SACC Series
- Phoenix Contact Industrial Circular Connectors Cable Mount Socket IP65
- Phoenix Contact Industrial Circular Connectors M12 Connector SACC Series
