Phoenix Contact Industrial Circular Connectors, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP65, IP67,
- RS Stock No.:
- 535-866
- Mfr. Part No.:
- 1553307
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£15.37
(exc. VAT)
£18.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £15.37 |
| 10 + | £14.14 |
*price indicative
- RS Stock No.:
- 535-866
- Mfr. Part No.:
- 1553307
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67, IP69K | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67, IP69K | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular Connector offers a robust and versatile solution for a variety of industrial applications. Designed with a universal 5 position configuration, it ensures reliable connection through an angled socket format. The constrained dimensions and high quality materials, such as stainless steel and NBR seal, ensure longevity and performance even in challenging environments. Safety is paramount, as this connector boasts an impressive degree of protection against environmental factors, making it suitable for harsh conditions. The innovative screw connection technology simplifies assembly, while the ability to rotate the pin assignment enhances flexibility in installations.
High quality stainless steel construction provides exceptional durability
Screw connection promotes secure attachment and easy maintenance
IP65 IP67 and IP69K ratings provide robust protection against dust and water ingress
Screw connection promotes secure attachment and easy maintenance
IP65 IP67 and IP69K ratings provide robust protection against dust and water ingress
Related links
- Phoenix Contact Industrial Circular Connectors Cable Socket IP65 SACC
- ERNI Circular Connectors Board Mount Socket IP65 M12 Connector Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Panel Mount Socket IP65 IP69K, SACC
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 IP69K, SACC
- Phoenix Contact Circular Connector Front Mount Socket IP65 SACC Series
