Phoenix Contact Industrial Circular Connectors, 5 Contacts, M12 Connector, IP67, SACC Series
- RS Stock No.:
- 483-226
- Mfr. Part No.:
- 1531044
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 483-226
- Mfr. Part No.:
- 1531044
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Connector Size | M12 | |
| IP Rating | IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Connector Size M12 | ||
IP Rating IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Universal 5 position connector features an angled M12 plug with A-coding, designed for versatile use in various industrial applications. It uses a screw connection for secure and reliable attachment, and the knurl material is plastic for durability and ease of handling. The cable gland is a Pg11-DUO type, accommodating external cable diameters ranging from 2.1 mm to 3 mm and 4 mm to 5.2 mm, offering flexibility in cable compatibility. This connector ensures a robust and stable connection for a wide range of electrical systems.
Safe use in the field thanks to a high degree of protection
Proven connection technology for a large selection of different conductors
Connect two sensors to one connector with a multiple grommet
Proven connection technology for a large selection of different conductors
Connect two sensors to one connector with a multiple grommet
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector Male SACC Series
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector IP65 SACC Series
- Phoenix Contact Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector Female SACC Series
