Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, SACC Series
- RS Stock No.:
- 269-229
- Mfr. Part No.:
- 1531044
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£14.36
(exc. VAT)
£17.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.36 |
*price indicative
- RS Stock No.:
- 269-229
- Mfr. Part No.:
- 1531044
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular connector is designed for universal applications, featuring a robust M12 plug that ensures secure connections in even the most challenging environments. With angled cable outlets and a compact design, it not only saves space but also provides flexibility during installation. The durable construction, coupled with a high degree of protection, makes it ideal for outdoor use, safeguarding against the rigours of varying conditions.
Facilitates efficient installation with a compact and space saving design
Meets industry standards for exceptional performance and safety
Suitable for a wide range of ambient temperatures to cater to various applications
Meets industry standards for exceptional performance and safety
Suitable for a wide range of ambient temperatures to cater to various applications
Related links
- Phoenix Contact Industrial Circular Connectors M12 Connector SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SACC Series
- Phoenix Contact Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
