Phoenix Contact Industrial Circular Connectors, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, SACC Series
- RS Stock No.:
- 494-805
- Mfr. Part No.:
- 1438184
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£22.51
(exc. VAT)
£27.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £22.51 |
| 10 + | £20.71 |
*price indicative
- RS Stock No.:
- 494-805
- Mfr. Part No.:
- 1438184
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector is an exceptional solution designed specifically for industrial applications requiring reliable data transmission. This PROFINET CAT5 connector smoothly integrates with various cable types, ensuring robust communication in demanding environments. With its innovative push lock spring connection, users can enjoy a hassle free installation experience that does not compromise on performance. Engineered for flexibility, this angled connector supports a wide external cable diameter, enabling compatibility with diverse setups.
Shock and vibration resistant to ensure lasting durability in tough conditions
Designed for intuitive wiring with colour coded and numbered contact levers
Offers a flexible angled cable outlet to accommodate various installation angles
Constructed with high quality materials to withstand extreme environmental conditions
Meets stringent fire protection standards which ensuring safety in critical applications
Designed for intuitive wiring with colour coded and numbered contact levers
Offers a flexible angled cable outlet to accommodate various installation angles
Constructed with high quality materials to withstand extreme environmental conditions
Meets stringent fire protection standards which ensuring safety in critical applications
Related links
- Phoenix Contact Industrial Circular Connectors Cable Mount Plug SACC Series
- Phoenix Contact Industrial Circular Connectors M12 Connector Male, SACC Series
- Phoenix Contact Industrial Circular Connectors Cable Plug SACC Series
- Phoenix Contact Contact Insert PCB Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Panel Mount Plug SACC Series
- Phoenix Contact Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
