Phoenix Contact Industrial Circular Connectors, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, SACC Series
- RS Stock No.:
- 535-848
- Mfr. Part No.:
- 1438182
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£19.60
(exc. VAT)
£23.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £19.60 |
| 10 + | £18.04 |
*price indicative
- RS Stock No.:
- 535-848
- Mfr. Part No.:
- 1438182
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | SACC | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular Connector represents the epitome of precision and reliability in connectivity solutions. Designed for PROFINET applications, it boasts advanced features that ensure both performance and durability in demanding environments. The connector incorporates a push lock spring connection mechanism, facilitating effortless installation while maintaining a robust and secure connection. With an external diameter range to accommodate various cable sizes, it is engineered for flexibility across numerous applications.
Offers a time saving push lock connection for effortless conductor management
Intuitive design simplifies the assignment of individual litz wires
Ensures high resistance to shock and vibration through proven spring cage technology
Incorporates a reliable 360° shield connection for enhanced protection under mechanical strain
Facilitates easy installation with a fast locking mechanism
Intuitive design simplifies the assignment of individual litz wires
Ensures high resistance to shock and vibration through proven spring cage technology
Incorporates a reliable 360° shield connection for enhanced protection under mechanical strain
Facilitates easy installation with a fast locking mechanism
Related links
- Phoenix Contact Industrial Circular Connectors Cable Mount Plug SACC Series
- Phoenix Contact Industrial Circular Connectors M12 Connector Male, SACC Series
- Phoenix Contact Industrial Circular Connectors Cable Plug SACC Series
- Phoenix Contact Contact Insert PCB Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Panel Mount Plug SACC Series
- Phoenix Contact Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
