Phoenix Contact Industrial Circular Connectors, 5 Contacts, M12 Connector, Socket, Female, SACC Series

Bulk discount available

Subtotal (1 unit)*

£24.28

(exc. VAT)

£29.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£24.28
10 +£22.34

*price indicative

RS Stock No.:
483-136
Mfr. Part No.:
1438181
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Series

SACC

COO (Country of Origin):
DE
The Phoenix Contact Connector is designed to deliver robust performance in demanding environments. Equipped with a universal 5 position design, the connector features an angled socket configuration that simplifies installation. It utilises a reliable push lock spring connection, ensuring secure and tool free connectivity. Engineered with a shielded construction, this connector guarantees interference protection, making it ideal for automation and industrial applications. With an external cable diameter ranging from 4 mm to 8 mm, it accommodates various cable types while maintaining mechanical durability.

Effective shielding provides a reliable connection under mechanical strain
Meets rigorous fire protection standards for rail vehicles
Supports a range of conductor cross sections for versatile applications
360° shield connection ensures reliability in fluctuating conditions
Durable material composition promotes longevity in harsh environments

Related links