Molex Industrial Circular Connectors, 5 Contacts, Cable Mount, Socket, Female, IP67, 130039 Series
- RS Stock No.:
- 472-759
- Mfr. Part No.:
- 1300390376
- Brand:
- Molex
Subtotal (1 bag of 8 units)*
£197.48
(exc. VAT)
£236.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £197.48 | £24.685 |
*price indicative
- RS Stock No.:
- 472-759
- Mfr. Part No.:
- 1300390376
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Mounting Type | Cable Mount | |
| Connector Size | Standard | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | 130039 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series 130039 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Mini-Change terminator, an exemplary product from the series 130039, is designed to deliver high performance in demanding environments. This connector stands out with its robust construction, equipped with an IP67 rating, offering superior protection against dust and water ingress. Ideal for circular industrial applications, this versatile component ensures reliable connectivity and endurance in challenging conditions. Its meticulously crafted body made from PVC and coupling nut from zinc die-cast enable seamless integration into various systems. Designed for ease of use, this product features a female gender and internal thread coupling type that fosters quick and secure installations. With a temperature operating range of 0°C to +60°C, this terminator accommodates a wide range of applications and environments, guaranteeing ongoing functionality and reliability.
IP67 rating ensures protection against dust and water
Constructed from durable PVC and zinc die-cast materials for longevity
Female gender design allows for efficient and straightforward connections
Internal thread coupling type enhances ease of installation
Wide operating temperature range from 0°C to +60°C makes it suitable for various applications
5 poles configuration accommodates versatile connectivity options
Low-Halogen construction contributes to environmentally friendly practices
Maximum current rating of 8.0A ensures robust power transfer
Constructed from durable PVC and zinc die-cast materials for longevity
Female gender design allows for efficient and straightforward connections
Internal thread coupling type enhances ease of installation
Wide operating temperature range from 0°C to +60°C makes it suitable for various applications
5 poles configuration accommodates versatile connectivity options
Low-Halogen construction contributes to environmentally friendly practices
Maximum current rating of 8.0A ensures robust power transfer
Related links
- Molex Industrial Circular Connectors Cable Mount Female 130039 Series
- Molex Industrial Circular Connectors Cable Mount Male 130039 Series
- Molex Industrial Circular Connectors Screw Socket IP67, 120071 Series
- Molex Industrial Circular Connectors Threaded Mount Socket IP67, 120099 Series
- Molex Industrial Circular Connectors PCB Mount Socket IP67, 120070 Series
- Molex Industrial Circular Connectors Panel Mount Socket IP67, 120070 Series
- Molex Industrial Circular Connectors Cable Mount Socket IP67, 130013 Series
- Molex Industrial Circular Connectors Cable Mount Socket IP67, Mini-Change
