Molex Industrial Circular Connectors, 5 Contacts, Cable Mount, Miniature Connector, Socket, Female, IP67, 130013 Series
- RS Stock No.:
- 477-477
- Mfr. Part No.:
- 1300138077
- Brand:
- Molex
Subtotal (1 pack of 5 units)*
£166.17
(exc. VAT)
£199.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £166.17 | £33.234 |
*price indicative
- RS Stock No.:
- 477-477
- Mfr. Part No.:
- 1300138077
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Mounting Type | Cable Mount | |
| Connector Size | Miniature | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | 130013 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size Miniature | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series 130013 | ||
- COO (Country of Origin):
- PL
The TE Connectivity mini-change receptacle is engineered for reliability in demanding industrial environments. With its robust female connector design, this product ensures a secure and efficient connection for various applications. Its compatibility with 16 AWG leads and a length of 2.0m makes it versatile for a range of setups. Designed with a 1/2 inch- 14 NPT threading, it fits seamlessly into standard systems, while the IP67 rating guarantees protection against dust and water, making it ideal for outdoor usage. Additionally, featuring an internal thread coupling type, this receptacle offers an ergonomic connection that simplifies installation. The combination of high-quality materials, including nickel-plated zinc die-cast components, ensures durability and longevity, elevating performance across different industrial sectors.
The product boasts a temperature range of -20° to +105°C, facilitating use in varied environmental conditions
Featuring a maximum contact current of 8.0A, it delivers strong performance and reliability
Its single-ended pigtail design simplifies integration into existing systems while maintaining a neat cable management
Constructed from nickel-plated zinc die-cast material, it enhances corrosion resistance and product lifespan
The unique orientation and coupling type facilitate easier handling and installation in tight spaces
Featuring a maximum contact current of 8.0A, it delivers strong performance and reliability
Its single-ended pigtail design simplifies integration into existing systems while maintaining a neat cable management
Constructed from nickel-plated zinc die-cast material, it enhances corrosion resistance and product lifespan
The unique orientation and coupling type facilitate easier handling and installation in tight spaces
Related links
- Molex Industrial Circular Connectors Cable Mount Plug IP67, 130013 Series
- Molex Industrial Circular Connectors Cable Mount Plug IP67, 130034 Series
- Molex Industrial Circular Connectors Cable Mount Plug IP67, 130017 Series
- Molex Industrial Circular Connectors Cable Mount Plug IP67, 130035 Series
- Molex Industrial Circular Connectors Cable Mount Socket IP67, Mini-Change
- Molex Industrial Circular Connectors Cable Mount Socket IP67, Mini-Change
- Molex Industrial Circular Connectors Cable Mount Plug IP67, 130017 Series
- Molex Industrial Circular Connectors Cable Mount Socket IP67, 130017 Series
