Molex Industrial Circular Connectors, 5 Contacts, Cable Mount, Miniature Connector, Plug, Male, IP67, 130035 Series
- RS Stock No.:
- 526-332
- Mfr. Part No.:
- 1300350068
- Brand:
- Molex
Subtotal (1 tray of 3 units)*
£168.76
(exc. VAT)
£202.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £168.76 | £56.253 |
*price indicative
- RS Stock No.:
- 526-332
- Mfr. Part No.:
- 1300350068
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Mounting Type | Cable Mount | |
| Connector Size | Miniature | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | 130035 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size Miniature | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 130035 | ||
- COO (Country of Origin):
- MX
The TE Connectivity DeviceNet Trunk Mini-Change Segmented Power Tee is a robust solution ideal for connecting multiple devices in an industrial environment. Designed to provide reliable performance with its five-pole configuration, this product ensures efficient power distribution while maintaining high signalling integrity. Its durable construction, featuring materials designed to withstand challenging conditions, makes it suitable for various applications where performance and longevity are paramount. The IP67 rating guarantees protection against dust and water ingress, making it a dependable choice for outdoor installations. With a male and female connector arrangement, the DeviceNet Trunk offers versatility in system layouts, facilitating easy integration into existing setups. This device aims to streamline connections and optimise performance across devices without compromising quality.
Offers an IP67 rating for exceptional dust and water protection
Minimises the complexity of wiring with a user-friendly design
Constructed with TPE for heightened durability and resistance
Allows for seamless integration with a range of devices
Provides a temperature range suitable for diverse operating environments
Features a low weight for easy handling and installation
Includes a mini-change drop connector for enhanced versatility
Complies with EU RoHS regulations for environmentally responsible use
Minimises the complexity of wiring with a user-friendly design
Constructed with TPE for heightened durability and resistance
Allows for seamless integration with a range of devices
Provides a temperature range suitable for diverse operating environments
Features a low weight for easy handling and installation
Includes a mini-change drop connector for enhanced versatility
Complies with EU RoHS regulations for environmentally responsible use
Related links
- Molex Industrial Circular Connectors Cable Mount Male and Female Contacts 130035
- Molex Industrial Circular Connectors Cable Mount Plug IP67, 130034 Series
- Molex Industrial Circular Connectors Cable Mount Plug IP67, 130017 Series
- Molex Industrial Circular Connectors Cable Mount Socket IP67, Mini-Change
- Molex Industrial Circular Connectors Cable Mount Socket IP67, 130013 Series
- Molex Industrial Circular Connectors Cable Mount Socket IP67, Mini-Change
- Molex Industrial Circular Connectors Cable Mount Plug IP67, 130013 Series
- Molex Industrial Circular Connectors Cable Mount Plug IP67, 130017 Series
