Molex Industrial Circular Connectors, 5 Contacts, Cable Mount, Miniature Connector, Plug, Male, IP67, 130034 Series
- RS Stock No.:
- 475-290
- Mfr. Part No.:
- 1300340005
- Brand:
- Molex
Subtotal (1 bag of 4 units)*
£205.25
(exc. VAT)
£246.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £205.25 | £51.313 |
*price indicative
- RS Stock No.:
- 475-290
- Mfr. Part No.:
- 1300340005
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Mounting Type | Cable Mount | |
| Connector Size | Miniature | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | 130034 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size Miniature | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 130034 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Mini-Change Trunk Connector is an exemplary solution for industrial applications, providing reliable, high-performance connectivity. Engineered for robustness, this connector supports a variety of environments, ensuring operational excellence under challenging conditions. Its ingenious design incorporates a threaded coupling mechanism, offering exceptional security against inadvertent disconnection. With an IP67 rating, this connector is built to withstand moisture and dust, making it suitable for outdoor as well as indoor use. The product also showcases an impressive operational temperature range and is compliant with several international standards, underlining its versatility and dependability in critical settings.
IP67 rated for superior protection against water and dust intrusion
Designed with a threaded coupling type for enhanced security
Constructed from high-quality polyamide and nickel-plated brass for durability
Supports a maximum current of 4A and voltage of 36V to accommodate diverse applications
Environmentally compliant, ensuring adherence to safety standards
Accommodates cable diameters ranging from 5.00mm to 12.00mm for flexible installation
Certified by cCSAus, validating its reliability in electrical applications
Approved for use in environments requiring low-halogens, promoting environmental safety
Designed with a threaded coupling type for enhanced security
Constructed from high-quality polyamide and nickel-plated brass for durability
Supports a maximum current of 4A and voltage of 36V to accommodate diverse applications
Environmentally compliant, ensuring adherence to safety standards
Accommodates cable diameters ranging from 5.00mm to 12.00mm for flexible installation
Certified by cCSAus, validating its reliability in electrical applications
Approved for use in environments requiring low-halogens, promoting environmental safety
Related links
- Molex Industrial Circular Connectors Cable Mount Plug IP67, 130017 Series
- Molex Industrial Circular Connectors Cable Mount Plug IP67, 130035 Series
- Molex Industrial Circular Connectors Cable Mount Socket IP67, Mini-Change
- Molex Industrial Circular Connectors Cable Mount Socket IP67, 130013 Series
- Molex Industrial Circular Connectors Cable Mount Socket IP67, Mini-Change
- Molex Industrial Circular Connectors Cable Mount Plug IP67, 130013 Series
- Molex Industrial Circular Connectors Cable Mount Plug IP67, 130017 Series
- Molex Industrial Circular Connectors Cable Mount Socket IP67, 130017 Series
