Molex Industrial Circular Connectors, 3 Contacts, Cable Mount, Miniature Connector, Plug, Male, IP67, 130017 Series
- RS Stock No.:
- 526-330
- Mfr. Part No.:
- 1300170009
- Brand:
- Molex
Subtotal (1 bag of 5 units)*
£166.78
(exc. VAT)
£200.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £166.78 | £33.356 |
*price indicative
- RS Stock No.:
- 526-330
- Mfr. Part No.:
- 1300170009
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Mounting Type | Cable Mount | |
| Connector Size | Miniature | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | 130017 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Mounting Type Cable Mount | ||
Connector Size Miniature | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 130017 | ||
- COO (Country of Origin):
- DE
The TE Connectivity mini-change field attachable connector is designed for seamless integration in demanding industrial environments. Built to withstand harsh conditions, this male connector features an IP67 rating, guaranteeing its protection against dust and water. Its robust construction, utilising stainless steel and nylon materials, promises longevity and reliability. Equipped with a 3-pole configuration, it accommodates various cable diameters, making it versatile for numerous applications. Ideal for circular industrial connector needs, this product excels in performance, delivering efficient connectivity for your system requirements.
Designed for easy attachment and disconnection in the field
Durable materials ensure high resistance to corrosion and wear
Single keyway design simplifies installation and ensures proper orientation
Compatible with a range of cable sizes for versatile applications
Lightweight construction facilitates quick handling and installation
Internal threaded coupling type enhances connection integrity
Temperature tolerance from -20°C to +80°C ensures operation in diverse environments
Durable materials ensure high resistance to corrosion and wear
Single keyway design simplifies installation and ensures proper orientation
Compatible with a range of cable sizes for versatile applications
Lightweight construction facilitates quick handling and installation
Internal threaded coupling type enhances connection integrity
Temperature tolerance from -20°C to +80°C ensures operation in diverse environments
Related links
- Molex Industrial Circular Connectors Cable Mount Plug IP67, 130017 Series
- Molex Industrial Circular Connectors Cable Mount Socket IP67, 130017 Series
- Molex Industrial Circular Connectors Cable Mount Male 130017 Series
- Molex Industrial Circular Connectors Cable Mount Plug IP67, 130013 Series
- Molex Industrial Circular Connectors Cable Mount Plug IP67, 130034 Series
- Molex Industrial Circular Connectors Cable Mount Plug IP67, 130035 Series
- Molex Industrial Circular Connectors Cable Mount Socket IP67, Mini-Change
- Molex Industrial Circular Connectors Cable Mount Socket IP67, 130013 Series
