Molex Industrial Circular Connectors, 4 Contacts, Cable Mount, Miniature Connector, Socket, Female, IP67, 130017 Series
- RS Stock No.:
- 477-445
- Mfr. Part No.:
- 1300170016
- Brand:
- Molex
Subtotal (1 bag of 5 units)*
£183.83
(exc. VAT)
£220.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £183.83 | £36.766 |
*price indicative
- RS Stock No.:
- 477-445
- Mfr. Part No.:
- 1300170016
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Connector Size | Miniature | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | 130017 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size Miniature | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series 130017 | ||
- COO (Country of Origin):
- DE
The TE Connectivity mini-change field attachable connector is tailored for robust and versatile applications in circular industrial connectivity. This innovative connector design accommodates various cable diameters, ensuring compatibility with diverse wiring solutions. Made with high-quality materials, including a nylon body and stainless steel coupling nut, it delivers both durability and functionality. Its IP67 rating guarantees protection against dust and moisture, making it ideal for outdoor environments. With a simple internal thread coupling type, assembly is straightforward, while the compact, four-pole design facilitates effective connections. This connector not only meets stringent compliance requirements but also showcases unmatched reliability and performance, making it an essential component in modern industrial settings.
IP67 rated for exceptional water and dust resistance
Designed with an easy-to-use internal thread coupling for quick assembly
Constructed with high-grade nylon and stainless steel for enhanced durability
Features a compact four-pole design to support efficient electrical connectivity
Compatible with a range of cable diameters from 5.08 to 11.43mm
Certified to meet stringent industry compliance standards
Supports a temperature operating range of -20°C to +80°C for versatility in varied environments
Designed with an easy-to-use internal thread coupling for quick assembly
Constructed with high-grade nylon and stainless steel for enhanced durability
Features a compact four-pole design to support efficient electrical connectivity
Compatible with a range of cable diameters from 5.08 to 11.43mm
Certified to meet stringent industry compliance standards
Supports a temperature operating range of -20°C to +80°C for versatility in varied environments
Related links
- Molex Industrial Circular Connectors Cable Mount Plug IP67, 130017 Series
- Molex Industrial Circular Connectors Cable Mount Plug IP67, 130017 Series
- Molex Industrial Circular Connectors Cable Mount Male 130017 Series
- Molex Industrial Circular Connectors Cable Mount Socket IP67, Mini-Change
- Molex Industrial Circular Connectors Cable Mount Socket IP67, 130013 Series
- Molex Industrial Circular Connectors Cable Mount Socket 130015 Series
- Molex Industrial Circular Connectors Cable Mount Plug IP67, 130034 Series
- Molex Industrial Circular Connectors Cable Mount Plug IP67, 130013 Series
