Molex Industrial Circular Connectors, 12 Contacts, Cable Mount, Miniature Connector, Socket, Female, 130015 Series
- RS Stock No.:
- 477-443
- Mfr. Part No.:
- 1300150071
- Brand:
- Molex
Subtotal (1 pack of 2 units)*
£215.63
(exc. VAT)
£258.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £215.63 | £107.815 |
*price indicative
- RS Stock No.:
- 477-443
- Mfr. Part No.:
- 1300150071
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 12 | |
| Mounting Type | Cable Mount | |
| Connector Size | Miniature | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | 130015 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 12 | ||
Mounting Type Cable Mount | ||
Connector Size Miniature | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series 130015 | ||
- COO (Country of Origin):
- FR
The TE Connectivity Mini-Change C-Size receptacle is engineered to deliver robust performance in demanding environments. Designed with twelve poles and versatile 1/2 inch- 14 NPT threads, it ensures secure connections for various applications. Its female (straight) configuration coupled with a practical 1.0m length makes it an ideal choice for industrial sectors requiring reliable connectivity. This receptacle not only meets IP67 standards, guaranteeing protection against dust and water ingress, but also boasts a durable zinc die-cast construction with a sleek black epoxy finish. The combination of high-quality materials and thoughtful design ensures longevity, making it a dependable option for those seeking efficient and durable connectivity solutions.
User-friendly installation with a straightforward coupling type
Lightweight design ensures ease of handling during setup
Engineered for superior performance across a broad temperature range
Optimised for compatibility with multiple wire sizes for versatility
Certified by noted agencies for assured safety and compliance
Designed to withstand various environmental challenges, enhancing durability
Perfectly suited for applications needing consistent electrical flow
Lightweight design ensures ease of handling during setup
Engineered for superior performance across a broad temperature range
Optimised for compatibility with multiple wire sizes for versatility
Certified by noted agencies for assured safety and compliance
Designed to withstand various environmental challenges, enhancing durability
Perfectly suited for applications needing consistent electrical flow
Related links
- Molex Industrial Circular Connectors Cable Mount Socket IP67, 130017 Series
- Molex Industrial Circular Connectors Cable Mount Socket IP67, 130013 Series
- Molex Industrial Circular Connectors Cable Mount Socket IP67, Mini-Change
- Molex Industrial Circular Connectors Cable Mount Plug IP67, 130034 Series
- Molex Industrial Circular Connectors Cable Mount Plug IP67, 130017 Series
- Molex Industrial Circular Connectors Cable Mount Plug IP67, 130013 Series
- Molex Industrial Circular Connectors Cable Mount Plug IP67, 130035 Series
- Molex Industrial Circular Connectors Cable Mount Socket IP67, Mini-Change
