Molex Industrial Circular Connectors, 5 Contacts, Cable Mount, Miniature Connector, Plug, Male, IP67, 130017 Series
- RS Stock No.:
- 477-730
- Mfr. Part No.:
- 1300170026
- Brand:
- Molex
Subtotal (1 bag of 6 units)*
£177.02
(exc. VAT)
£212.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £177.02 | £29.503 |
*price indicative
- RS Stock No.:
- 477-730
- Mfr. Part No.:
- 1300170026
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Mounting Type | Cable Mount | |
| Connector Size | Miniature | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | 130017 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size Miniature | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 130017 | ||
- COO (Country of Origin):
- PL
The TE Connectivity mini-change field attachable male connector is specifically engineered for robust performance in demanding industrial environments. With its reliable design, this connector seamlessly accommodates cable diameters ranging from 5.08mm to 11.43mm, making it adaptable for various applications. Boasting an IP67 rating, it ensures outstanding protection against dust and moisture, contributing to longevity and durability. Its efficient internal thread coupling type offers a secure connection, while the high-quality materials, including a nylon connector body and nickel-plated brass coupling nut, guarantee reliability under operational stress. Ideal for circular industrial connector applications, this solution exemplifies excellence in connectivity, enabling smooth function across a range of devices.
Designed for rigorous industrial use, offering superior durability
IP67 rated for excellent protection against dust and water ingress
Nylon construction enhances resilience and mechanical strength
Nickel-plated brass offers improved corrosion resistance
Supports a wide cable diameter range for versatile integration
5 poles configuration for effective signal management
Single keyway design simplifies installation and alignment
Exceptional temperature range adaptability ensures performance stability
IP67 rated for excellent protection against dust and water ingress
Nylon construction enhances resilience and mechanical strength
Nickel-plated brass offers improved corrosion resistance
Supports a wide cable diameter range for versatile integration
5 poles configuration for effective signal management
Single keyway design simplifies installation and alignment
Exceptional temperature range adaptability ensures performance stability
Related links
- Molex Industrial Circular Connectors Cable Mount Plug IP67, 130017 Series
- Molex Industrial Circular Connectors Cable Mount Socket IP67, 130017 Series
- Molex Circular Connector Cable Mount Plug IP67, Mini-Change Series
- Molex Industrial Circular Connectors Cable Mount Male 130017 Series
- Molex Industrial Circular Connectors Cable Mount Plug IP67, 130034 Series
- Molex Industrial Circular Connectors Cable Mount Plug IP67, 130035 Series
- Molex Industrial Circular Connectors Cable Mount Socket IP67, Mini-Change
- Molex Industrial Circular Connectors Cable Mount Plug IP67, 130013 Series
