Molex Industrial Circular Connectors, 3 Contacts, Cable Mount, Miniature Connector, Plug, Male, IP67, 130013 Series
- RS Stock No.:
- 475-288
- Mfr. Part No.:
- 1300130202
- Brand:
- Molex
Subtotal (1 pack of 10 units)*
£157.07
(exc. VAT)
£188.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £157.07 | £15.707 |
*price indicative
- RS Stock No.:
- 475-288
- Mfr. Part No.:
- 1300130202
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Mounting Type | Cable Mount | |
| Connector Size | Miniature | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | 130013 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Mounting Type Cable Mount | ||
Connector Size Miniature | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 130013 | ||
- COO (Country of Origin):
- MX
The TE Connectivity mini-change A-size receptacle offers exceptional durability and versatility, making it an ideal choice for various industrial applications. Its robust zinc die-cast construction ensures longevity and the three-pole design facilitates seamless connectivity. Designed with a 1/2 inch 14 NPT thread, it accommodates a range of wire types while maintaining a high ingress protection rating of IP67 and a NEMA 6 rating. Capable of handling a maximum current of 13A and a voltage of up to 600V AC/DC, this connector remains reliable across varying electrical environments. Whether used in harsh outdoor settings or sophisticated machinery, it promises efficient performance and easy installation, thanks to its straight-panel mount orientation. A trusted solution for professionals seeking reliable connectivity in their projects.
Engineered to offer superior protection against dust and moisture
Designed to support a wide range of applications within industrial environments
Featuring a single-ended pigtail configuration for straightforward connections
Facilitates easy installation with its external thread coupling mechanism
Constructed from high-quality materials for increased durability
Robust electrical specifications ensure reliable performance across various conditions
Provides multiple compliance certifications for added peace of mind
Designed to support a wide range of applications within industrial environments
Featuring a single-ended pigtail configuration for straightforward connections
Facilitates easy installation with its external thread coupling mechanism
Constructed from high-quality materials for increased durability
Robust electrical specifications ensure reliable performance across various conditions
Provides multiple compliance certifications for added peace of mind
Related links
- Molex Industrial Circular Connectors Cable Mount Plug IP67, 130013 Series
- Molex Industrial Circular Connectors Cable Mount Socket IP67, 130013 Series
- Molex Industrial Circular Connectors Cable Mount Plug IP67, 130017 Series
- Molex Industrial Circular Connectors Cable Mount Plug IP67, 130017 Series
- Molex Industrial Circular Connectors Cable Mount Plug IP67, 130034 Series
- Molex Industrial Circular Connectors Cable Mount Plug IP67, 130035 Series
- Molex Industrial Circular Connectors Cable Mount Socket IP67, Mini-Change
- Molex Industrial Circular Connectors Cable Mount Socket IP67, 130017 Series
