Molex Industrial Circular Connectors, 3 Contacts, Cable Mount, Miniature Connector, Plug, Male, IP67, 130013 Series
- RS Stock No.:
- 472-752
- Mfr. Part No.:
- 1300130222
- Brand:
- Molex
Subtotal (1 box of 8 units)*
£156.85
(exc. VAT)
£188.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £156.85 | £19.606 |
*price indicative
- RS Stock No.:
- 472-752
- Mfr. Part No.:
- 1300130222
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Mounting Type | Cable Mount | |
| Connector Size | Miniature | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | 130013 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Mounting Type Cable Mount | ||
Connector Size Miniature | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 130013 | ||
- COO (Country of Origin):
- MX
The TE Connectivity mini-change A-size receptacle is a reliable solution for various industrial applications. Designed for robust performance, this connector features a compact and efficient design that enhances connectivity in demanding environments. Aimed at providing convenience and durability, it incorporates an external threaded coupling type that ensures secure installation. Its versatility is evident, with a NEMA 6 rating and an IP67 classification, offering excellent protection against dust and water ingress. Ideal for use in circular industrial connectors, this product aligns with international compliance standards, supporting a seamless integration into existing systems. With a focus on functionality, it is equipped with high-quality materials, making it the ideal choice for professional settings that require dependable connections.
Features male termination for straightforward connection
Offers a temperature range suitable for diverse operational conditions
Durable zinc die-cast construction ensures long-lasting use
Compact and lightweight design aids in easy handling and installation
Suitable for both indoor and outdoor applications with robust environmental ratings
Supports a maximum current of 13.0A for efficient power transmission
Compatible with a variety of wire sizes, enhancing versatility in installation
Single-ended design simplifies integration into current systems
Offers a temperature range suitable for diverse operational conditions
Durable zinc die-cast construction ensures long-lasting use
Compact and lightweight design aids in easy handling and installation
Suitable for both indoor and outdoor applications with robust environmental ratings
Supports a maximum current of 13.0A for efficient power transmission
Compatible with a variety of wire sizes, enhancing versatility in installation
Single-ended design simplifies integration into current systems
Related links
- Molex Industrial Circular Connectors Cable Mount Plug IP67, 130013 Series
- Molex Industrial Circular Connectors Cable Mount Socket IP67, 130013 Series
- Molex Industrial Circular Connectors Cable Mount Plug IP67, 130017 Series
- Molex Industrial Circular Connectors Cable Mount Plug IP67, 130017 Series
- Molex Industrial Circular Connectors Cable Mount Plug IP67, 130034 Series
- Molex Industrial Circular Connectors Cable Mount Plug IP67, 130035 Series
- Molex Industrial Circular Connectors Cable Mount Socket IP67, Mini-Change
- Molex Industrial Circular Connectors Cable Mount Socket IP67, 130017 Series
