Molex Industrial Circular Connectors, 5 Contacts, Cable Mount, Socket, Female, IP67, 130039 Series
- RS Stock No.:
- 477-484
- Mfr. Part No.:
- 1300390385
- Brand:
- Molex
Subtotal (1 bag of 8 units)*
£181.21
(exc. VAT)
£217.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £181.21 | £22.651 |
*price indicative
- RS Stock No.:
- 477-484
- Mfr. Part No.:
- 1300390385
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Mounting Type | Cable Mount | |
| Connector Size | Standard | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | 130039 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series 130039 | ||
- COO (Country of Origin):
- MX
The TE Connectivity micro-change terminator offers a reliable connection solution designed for the demanding requirements of circular industrial applications. Tailored for superior durability and performance, this female connector with resistor functionality seamlessly integrates into numerous settings, ensuring optimal operational efficiency. Constructed from high-quality materials, it provides robustness while retaining a lightweight profile, making it an ideal choice for both fixed and mobile installations. Its IP67 rating guarantees exceptional resistance to environmental factors, allowing it to thrive in challenging conditions without compromising its functionality. The product showcases a simple internal thread coupling type designed for quick and secure assembly, ultimately enhancing user convenience and boosting productivity.
Designed for reliability in harsh industrial environments
Lightweight construction ensures easy handling and installation
IP67 rating provides protection against dust and water ingress
Internal thread coupling simplifies connection and enhances security
Straight orientation facilitates straightforward installation
Manufactured with durable materials for long-lasting performance
Compatible with multiple applications offering versatile use
Lightweight construction ensures easy handling and installation
IP67 rating provides protection against dust and water ingress
Internal thread coupling simplifies connection and enhances security
Straight orientation facilitates straightforward installation
Manufactured with durable materials for long-lasting performance
Compatible with multiple applications offering versatile use
Related links
- Molex Industrial Circular Connectors Cable Mount Female 130039 Series
- Molex Industrial Circular Connectors Cable Mount Male 130039 Series
- Molex Industrial Circular Connectors Screw Socket IP67, 120071 Series
- Molex Industrial Circular Connectors Threaded Mount Socket IP67, 120099 Series
- Molex Industrial Circular Connectors PCB Mount Socket IP67, 120070 Series
- Molex Industrial Circular Connectors Panel Mount Socket IP67, 120070 Series
- Molex Industrial Circular Connectors Cable Mount Socket IP67, 130013 Series
- Molex Industrial Circular Connectors Cable Mount Socket IP67, Mini-Change
