Molex Industrial Circular Connectors, 5 Contacts, PCB Mount, M12 Connector, Socket, Female, IP67, 120070 Series

Subtotal (1 pack of 5 units)*

£156.24

(exc. VAT)

£187.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£156.24£31.248

*price indicative

RS Stock No.:
504-570
Mfr. Part No.:
1200700240
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

5

Mounting Type

PCB Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

120070

COO (Country of Origin):
MX
The TE Connectivity Micro-Change (M12) PCB mounting receptacle is designed for robust and reliable connections in demanding environments. Engineered specifically for circular industrial applications, it features a versatile 90° angle, making it ideal for space-constrained installations. With its five-pole configuration, this component ensures seamless connectivity for various devices while maintaining a high IP67 ingress protection rating, safeguarding against dust and water intrusion. The durable nylon material used in construction enhances resilience, ensuring longevity in operational settings. Ideal for both new setups and replacements, this receptacle marries function with exceptional engineering, offering confidence in performance where it matters most.

Offers superior ingress protection with an IP67 rating
Constructed from high quality nylon for increased durability
Ensures reliable connectivity with a five pole configuration

Related links