Molex Industrial Circular Connectors, 5 Contacts, Screw, M12 Connector, Socket, Female, IP67, 120071 Series
- RS Stock No.:
- 480-160
- Mfr. Part No.:
- 1200710081
- Brand:
- Molex
Subtotal (1 pack of 10 units)*
£176.50
(exc. VAT)
£211.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £176.50 | £17.65 |
*price indicative
- RS Stock No.:
- 480-160
- Mfr. Part No.:
- 1200710081
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Mounting Type | Screw | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | 120071 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Mounting Type Screw | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series 120071 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Micro-Change (M12) Field Attachable Connector is engineered for robust performance in demanding industrial applications. Designed to accommodate a cable diameter of 6.00-8.00mm, this connector ensures a stable and reliable connection. It features a straight, female design with a shielded build, alongside screw termination for enhanced security, making it ideal for use in environments where durability is paramount. Approvals including cRUus - UL Recognized and an IP67 rating highlight its capability to withstand harsh conditions. Whether you're dealing with high vibration or moisture, this connector delivers reliable connectivity for your circular industrial needs.
Internal thread coupling type ensures secure connections
Constructed with a durable zinc die cast connector body and brass components
Gold plating on mating surfaces enhances conductivity and longevity
Compact design is suitable for tight spaces while maintaining functionality
Utilities high maximum current capacity per contact for demanding applications
Ideal for use in automation and control systems requiring reliable connectivity
Constructed with a durable zinc die cast connector body and brass components
Gold plating on mating surfaces enhances conductivity and longevity
Compact design is suitable for tight spaces while maintaining functionality
Utilities high maximum current capacity per contact for demanding applications
Ideal for use in automation and control systems requiring reliable connectivity
Related links
- Molex Industrial Circular Connectors Threaded Mount Plug IP67, 120071 Series
- Festo Circular Connectors Screw Plug IP65 NECB Series
- Hirschmann Socket Screw Female IP67, ELKA Series
- Hirschmann Circular Connector Screw Female IP67, ELWIKA Series
- Weidmüller Connector Screw Mount Socket IP67, SAIBM Series
- Weidmüller Connector Screw Mount Plug IP67, SAISW Series
- Weidmüller Connector Screw Mount Socket IP67, SAIB Series
- RS PRO Circular Connector Screw Mount Plug IP67
