Molex Industrial Circular Connectors, 4 Contacts, PCB Mount, M12 Connector, Socket, Female, IP67, 120109 Series
- RS Stock No.:
- 478-970
- Mfr. Part No.:
- 1201095005
- Brand:
- Molex
Subtotal (1 pack of 10 units)*
£164.57
(exc. VAT)
£197.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £164.57 | £16.457 |
*price indicative
- RS Stock No.:
- 478-970
- Mfr. Part No.:
- 1201095005
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Mounting Type | PCB Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | 120109 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Mounting Type PCB Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series 120109 | ||
- COO (Country of Origin):
- PL
The TE Connectivity Ultra-lock (M12) Ethernet receptacle is engineered for durability and reliable performance in demanding environments. Boasting a compact design with four poles, this female connector ensures secure connections for efficient data transmission. Its D-coded configuration guarantees optimal network performance while the robust nickel-plated brass construction provides excellent resistance to corrosion. With an IP67 rating for dust and water ingress protection, this connector is particularly suited for use in circular industrial applications where reliability is paramount. Additionally, its versatility is highlighted by compatibility with various mounting options, making it an ideal choice for PCB applications.
Designed for high performance data transmission in industrial settings
Robust construction allows for longevity in harsh environments
IP67 rating provides exceptional protection against water and dust
Female connector with a D coded keyway ensures precise alignment
Compatible with PCB mounting facilitating versatile installation options
Lightweight design aids ease of handling and installation
Sustainable material choice contributes to environmental compliance
Robust construction allows for longevity in harsh environments
IP67 rating provides exceptional protection against water and dust
Female connector with a D coded keyway ensures precise alignment
Compatible with PCB mounting facilitating versatile installation options
Lightweight design aids ease of handling and installation
Sustainable material choice contributes to environmental compliance
Related links
- Molex Industrial Circular Connectors PCB Mount Socket IP67, 120031 Series
- HARTING Circular Connector PCB Mount Socket IP67
- Phoenix Contact Circular Connector PCB Mount Socket IP67, SACC Series
- Phoenix Contact Contact Insert PCB Mount Socket IP67, SACC Series
- Phoenix Contact Contact Insert PCB Mount Plug IP67, SACC Series
- Molex Industrial Circular Connectors Threaded Mount Plug IP67, 120071 Series
- Molex Industrial Circular Connectors Threaded Mount Socket IP67, 120091 Series
- Amphenol Industrial Circular Connector PCB Mount Plug M Series
