Molex Industrial Circular Connectors, 5 Contacts, Cable Mount, Plug, Male, IP67, 130039 Series
- RS Stock No.:
- 477-483
- Mfr. Part No.:
- 1300390370
- Brand:
- Molex
Subtotal (1 bag of 5 units)*
£154.25
(exc. VAT)
£185.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £154.25 | £30.85 |
*price indicative
- RS Stock No.:
- 477-483
- Mfr. Part No.:
- 1300390370
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Mounting Type | Cable Mount | |
| Connector Size | Standard | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | 130039 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 130039 | ||
- COO (Country of Origin):
- MX
The TE Connectivity DeviceNet Trunk Male Terminator Resistor represents a pinnacle of engineering excellence in circular industrial connectors. This component is meticulously designed to provide reliable functionality in demanding environments. Featuring a robust, five-pole structure, it ensures optimal performance whilst maintaining easy connection via a mini-change interface. Constructed from high-quality materials like PVC and zinc die-cast, this device doesn't just meet industry standards
it excels beyond them. The IP67 rating guarantees its resilience against dust and water, making it an ideal choice for harsh operating conditions. Whether you're looking to enhance signal integrity or improve overall system performance, this terminator is your go-to solution for seamless connectivity and enduring reliability.
Optimised for resilient performance in challenging industrial environments
Compact five-pole design facilitates efficient connections while saving space
Constructed with top-grade materials ensuring durability and longevity
IP67 rating protects against dust ingress and water exposure
Lightweight design aids in simplifying installation processes
No LED diagnostics offer a clean and straightforward appearance
External thread coupling type ensures a secure and firm connection
Designed to operate effectively within a temperature range from 0°C to +60°C
Compact five-pole design facilitates efficient connections while saving space
Constructed with top-grade materials ensuring durability and longevity
IP67 rating protects against dust ingress and water exposure
Lightweight design aids in simplifying installation processes
No LED diagnostics offer a clean and straightforward appearance
External thread coupling type ensures a secure and firm connection
Designed to operate effectively within a temperature range from 0°C to +60°C
Related links
- Molex Industrial Circular Connectors Cable Mount Female 130039 Series
- Molex Industrial Circular Connectors Threaded Mount Plug IP67, 120031 Series
- Molex Industrial Circular Connectors Cable Mount Plug IP67, 130034 Series
- Molex Industrial Circular Connectors Cable Mount Plug IP67, 130017 Series
- Molex Industrial Circular Connectors Cable Mount Plug IP67, 130035 Series
- Molex Industrial Circular Connectors Cable Mount Male and Female Contacts 130035
- Molex Industrial Circular Connectors Cable Mount Socket IP67, Mini-Change
- Molex Industrial Circular Connectors Cable Mount Male 130017 Series
