Molex Industrial Circular Connectors, 3 Contacts, Threaded Mount, M8 Connector, Plug, Male, IP67, 120090 Series
- RS Stock No.:
- 480-174
- Mfr. Part No.:
- 1200905072
- Brand:
- Molex
Subtotal (1 pack of 30 units)*
£187.67
(exc. VAT)
£225.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £187.67 | £6.256 |
*price indicative
- RS Stock No.:
- 480-174
- Mfr. Part No.:
- 1200905072
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Mounting Type | Threaded Mount | |
| Connector Size | M8 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | 120090 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Mounting Type Threaded Mount | ||
Connector Size M8 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 120090 | ||
- COO (Country of Origin):
- PL
The TE Connectivity Nano-change (M8) receptacle is engineered for resilience and performance in demanding environments. With its robust design featuring M8 x 1.0 mounting threads and a straight configuration with back mounting pins, this connector guarantees secure connections while accommodating various applications. The durable nickel-plated brass material ensures longevity and excellent conductivity, enabling reliable performance under challenging conditions. Meeting IP67 and NEMA 6 ratings, it effectively protects against dust and moisture, making it ideal for use in harsh industrial settings. This connector aligns with stringent compliance standards, assuring users of its environmental safety and reliability. Whether youre in need of a robust solution for automation or an industrial connection point, this receptacle delivers unmatched functionality and adheres to modern operational demands.
IP67 rating ensures dust and moisture resistance for enhanced durability
NEMA 6 compliance provides additional protection against harsh conditions
Constructed from nickel-plated brass for superior reliability and electrical performance
Designed for easy bulkhead feed-through mounting, simplifying installation
Straight orientation accommodates various installation settings effortlessly
Capable of handling a maximum current of 4.0A, enabling efficient energy transfer
Rated for voltage up to 75V DC, making it versatile for diverse applications
NEMA 6 compliance provides additional protection against harsh conditions
Constructed from nickel-plated brass for superior reliability and electrical performance
Designed for easy bulkhead feed-through mounting, simplifying installation
Straight orientation accommodates various installation settings effortlessly
Capable of handling a maximum current of 4.0A, enabling efficient energy transfer
Rated for voltage up to 75V DC, making it versatile for diverse applications
Related links
- Molex Industrial Circular Connectors Panel Mount Plug IP67, 120090 Series
- Molex Industrial Circular Connectors PCB Mount Socket IP67, 120090 Series
- Molex Industrial Circular Connectors Threaded Mount Plug IP67, 120091 Series
- Molex Industrial Circular Connectors Threaded Mount Socket IP67, 120091 Series
- Molex Industrial Circular Connectors Threaded Mount Plug IP67, 120031 Series
- Molex Industrial Circular Connectors Threaded Mount Plug IP67, 120091 Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP67, M
- Molex Industrial Circular Connectors Threaded Mount Socket IP67, 120091 Series
