Molex Industrial Circular Connectors, 4 Contacts, Panel Mount, M8 Connector, Plug, Male, IP67, 120090 Series
- RS Stock No.:
- 474-027
- Mfr. Part No.:
- 1200900032
- Brand:
- Molex
Subtotal (1 bag of 20 units)*
£192.09
(exc. VAT)
£230.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £192.09 | £9.605 |
*price indicative
- RS Stock No.:
- 474-027
- Mfr. Part No.:
- 1200900032
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Mounting Type | Panel Mount | |
| Connector Size | M8 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | 120090 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Mounting Type Panel Mount | ||
Connector Size M8 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 120090 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Nano-change (M8) receptacle delivers unmatched performance for a range of industrial applications, combining robust design with practical functionality. As a four-pole, A-coded connector, it ensures reliable connectivity with its IP67 rating for dust and water resistance, making it suitable for challenging environments. The external thread coupling type allows for straightforward installation, while the high temperature resilience guarantees operational efficiency from -20° to +105°C. Additionally, the device supports significant electrical ratings, accommodating maximum current and voltage, ensuring optimum performance and reliability. This connector not only simplifies installations with its straight orientation design but also provides durability with nickel-plated brass components, ensuring long-lasting service life, even in demanding applications.
IP67 rating ensures protection against dust and water ingress
Nickel plated brass construction enhances durability and corrosion resistance
External thread coupling allows for easy and secure installation
Wide temperature range accommodates a variety of operational environments
Single ended design enables versatile application across different installation scenarios
Four pole configuration guarantees reliable connectivity for various devices
Nickel plated brass construction enhances durability and corrosion resistance
External thread coupling allows for easy and secure installation
Wide temperature range accommodates a variety of operational environments
Single ended design enables versatile application across different installation scenarios
Four pole configuration guarantees reliable connectivity for various devices
Related links
- Molex Industrial Circular Connectors Threaded Mount Plug IP67, 120090 Series
- Molex Industrial Circular Connectors PCB Mount Socket IP67, 120090 Series
- Molex Industrial Circular Connectors Threaded Mount Plug IP67, 120091 Series
- Molex Industrial Circular Connectors PCB Mount Socket IP67, 120031 Series
- Molex Industrial Circular Connectors Threaded Mount Socket IP67, 120091 Series
- Molex Industrial Circular Connectors Threaded Mount Plug IP67, 120091 Series
- Molex Industrial Circular Connectors Threaded Mount Plug IP67, 120031 Series
- Molex Industrial Circular Connectors Threaded Mount Socket IP67, 120091 Series
