Molex Industrial Circular Connectors, 3 Contacts, Threaded Mount, M8 Connector, Plug, Male, IP67, 120091 Series
- RS Stock No.:
- 480-176
- Mfr. Part No.:
- 1200910006
- Brand:
- Molex
Subtotal (1 pack of 12 units)*
£162.24
(exc. VAT)
£194.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £162.24 | £13.52 |
*price indicative
- RS Stock No.:
- 480-176
- Mfr. Part No.:
- 1200910006
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Mounting Type | Threaded Mount | |
| Connector Size | M8 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | 120091 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Mounting Type Threaded Mount | ||
Connector Size M8 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 120091 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Nano-change (M8) field attachable connector is engineered with precision for the most demanding industrial applications. With its robust construction and 90° angle design, it ensures easy installation and reliable performance in tight spaces. This connector stands out with an IP67 rating, providing excellent protection against dust and water ingress, making it ideal for use in harsh environments. Engineered from high-quality materials such as polyamide and nickel-plated brass this connector not only guarantees durability but also maintains optimal electrical performance. Designed for quick assembly and disassembly, it offers flexibility for various applications without compromising safety or functionality. The Nano-change (M8) connector is your go-to solution for efficient connectivity.
IP67 rating ensures excellent protection against dust and water
Constructed from durable polyamide for enhanced longevity
Nickel plated brass coupling nut provides superior connectivity
Field attachable feature allows for quick and easy assembly
Suitable for demanding industrial environments
Lightweight design reduces overall product weight without sacrificing strength
Low halogen status promotes environmental responsibility
Constructed from durable polyamide for enhanced longevity
Nickel plated brass coupling nut provides superior connectivity
Field attachable feature allows for quick and easy assembly
Suitable for demanding industrial environments
Lightweight design reduces overall product weight without sacrificing strength
Low halogen status promotes environmental responsibility
Related links
- Molex Industrial Circular Connectors Threaded Mount Socket IP67, 120091 Series
- Molex Industrial Circular Connectors Threaded Mount Plug IP67, 120091 Series
- Molex Industrial Circular Connectors Threaded Mount Socket IP67, 120091 Series
- Molex Industrial Circular Connectors Threaded Mount Plug IP67, 120091 Series
- TE Connectivity Industrial Circular Connectors Threaded Mount Socket IP67, 120091
- Molex Industrial Circular Connectors Threaded Mount Plug IP67, 120090 Series
- Molex Industrial Circular Connectors Threaded Mount Plug IP67, 120031 Series
- Molex Industrial Circular Connectors PCB Mount Socket IP67, 120090 Series
