Molex Industrial Circular Connectors, 3 Contacts, Threaded Mount, M8 Connector, Plug, Male, IP67, 120091 Series
- RS Stock No.:
- 474-030
- Mfr. Part No.:
- 1200910023
- Brand:
- Molex
Subtotal (1 bag of 20 units)*
£210.76
(exc. VAT)
£252.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £210.76 | £10.538 |
*price indicative
- RS Stock No.:
- 474-030
- Mfr. Part No.:
- 1200910023
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Mounting Type | Threaded Mount | |
| Connector Size | M8 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | 120091 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Mounting Type Threaded Mount | ||
Connector Size M8 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 120091 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Nano-Change (M8) Field Attachable Connector is engineered for versatility and reliability in demanding environments. Its robust design makes it ideal for applications in the industrial sector, offering seamless connectivity while ensuring a secure and durable connection. The connector features an IP67 rating, ensuring protection against dust and water ingress. With a gendered male terminal design, this connector is optimised for use with compatible female counterparts, facilitating easy integration into existing systems. The product accommodates cable diameters ranging from 3.50mm to 5.00mm, ensuring compatibility with a variety of cable types. Built to withstand extreme operational temperatures from -40°C to +85°C, this connector is perfect for a wide range of applications in harsh conditions.
Meets industry standards with cCSAus certification
Designed with unshielded construction for enhanced flexibility
Facilitates straightforward installation with screw terminations
Housing made from PA material for increased durability
Contains brass contacts for superior conductivity
Nickel plated zinc die cast coupling nut for corrosion resistance
Gold plating on mating surfaces provides reliable connection longevity
Compatible with multiple cable sizes to suit diverse applications
Versatile application in industrial environments ensures flexibility
Designed with unshielded construction for enhanced flexibility
Facilitates straightforward installation with screw terminations
Housing made from PA material for increased durability
Contains brass contacts for superior conductivity
Nickel plated zinc die cast coupling nut for corrosion resistance
Gold plating on mating surfaces provides reliable connection longevity
Compatible with multiple cable sizes to suit diverse applications
Versatile application in industrial environments ensures flexibility
Related links
- Molex Industrial Circular Connectors Threaded Mount Plug IP67, 120091 Series
- Molex Industrial Circular Connectors Threaded Mount Socket IP67, 120091 Series
- Molex Industrial Circular Connectors Threaded Mount Socket IP67, 120091 Series
- Molex Industrial Circular Connectors Threaded Mount Plug IP67, 120091 Series
- TE Connectivity Industrial Circular Connectors Threaded Mount Socket IP67, 120091
- Molex Industrial Circular Connectors Threaded Mount Plug IP67, 120090 Series
- Molex Industrial Circular Connectors Threaded Mount Plug IP67, 120031 Series
- Molex Industrial Circular Connectors PCB Mount Socket IP67, 120090 Series
