Molex Industrial Circular Connectors, 4 Contacts, Threaded Mount, M8 Connector, Plug, Male, IP67, 120091 Series
- RS Stock No.:
- 480-177
- Mfr. Part No.:
- 1200910025
- Brand:
- Molex
Subtotal (1 pack of 12 units)*
£177.16
(exc. VAT)
£212.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £177.16 | £14.763 |
*price indicative
- RS Stock No.:
- 480-177
- Mfr. Part No.:
- 1200910025
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Mounting Type | Threaded Mount | |
| Connector Size | M8 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | 120091 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Mounting Type Threaded Mount | ||
Connector Size M8 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 120091 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Nano-change (M8) field attachable connector is engineered for exceptional performance in demanding environments. This connector boasts a rugged design that ensures reliability and longevity, making it an ideal choice for various industrial applications. Featuring a male configuration with a straightforward screw termination, it accommodates cable diameters ranging from 3.50 to 5.00mm, ensuring a secure fit. The connector's cCSAus certification and IP67 rating further enhance its suitability for use in challenging conditions, providing peace of mind in terms of environmental protection. With its low-halogen status and compliance with key regulations, it addresses modern environmental standards while delivering consistent electrical performance. Whether used in automation systems, robotics, or machinery, this connector represents a blend of versatility and efficiency.
Designed for easy installation with a user friendly screw termination
Robust external thread coupling type assures secure connections
Unshielded design optimises performance in low interference environments
Wide temperature range supports operation in extreme conditions
Constructed with durable materials including nickel plated zinc die cast for enhanced strength
Supports a variety of wire sizes allowing flexibility in cable choice
Compliance with EU RoHS and other regulations highlights commitment to safety
Connects seamlessly with compatible female connectors for versatile applications
Robust external thread coupling type assures secure connections
Unshielded design optimises performance in low interference environments
Wide temperature range supports operation in extreme conditions
Constructed with durable materials including nickel plated zinc die cast for enhanced strength
Supports a variety of wire sizes allowing flexibility in cable choice
Compliance with EU RoHS and other regulations highlights commitment to safety
Connects seamlessly with compatible female connectors for versatile applications
Related links
- Molex Industrial Circular Connectors Threaded Mount Socket IP67, 120091 Series
- Molex Industrial Circular Connectors Threaded Mount Plug IP67, 120091 Series
- Molex Industrial Circular Connectors Threaded Mount Socket IP67, 120091 Series
- TE Connectivity Industrial Circular Connectors Threaded Mount Socket IP67, 120091
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket IP67, M
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP67, M
- TE Connectivity Industrial Circular Connectors Threaded Mount Plug and Socket, Male to
- Molex Industrial Circular Connectors Threaded Mount Plug IP67, 120031 Series
