Molex Industrial Circular Connectors, 3 Contacts, PCB Mount, M8 Connector, Socket, Female, IP67, 120090 Series
- RS Stock No.:
- 471-558
- Mfr. Part No.:
- 1200905001
- Brand:
- Molex
Subtotal (1 pack of 25 units)*
£180.87
(exc. VAT)
£217.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £180.87 | £7.235 |
*price indicative
- RS Stock No.:
- 471-558
- Mfr. Part No.:
- 1200905001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Mounting Type | PCB Mount | |
| Connector Size | M8 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | 120090 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Mounting Type PCB Mount | ||
Connector Size M8 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series 120090 | ||
- COO (Country of Origin):
- PL
The TE Connectivity Nano-Change (M8) receptacle, crafted with precision engineering, is designed to meet the highest standards of reliability and performance. This sturdy component is equipped with PG7 mounting threads and offers a female straight connection ideal for PCB mount applications. Its three poles allow for effective connectivity, making it an essential choice for circular industrial connectors. With superior environmental compliance, including Low-Halogen and RoHS directives, this part is built to endure varying conditions, supporting a temperature range from -25°C to +90°C. The nickel-plated brass construction not only enhances the component's durability but also adds to its aesthetic appeal. Whether you are working on complex machinery or simple electronic projects, this product guarantees optimum functionality and long-lasting performance.
IP67 rated, ensuring resistance to dust and water ingress
Designed for robust and safe electrical connections in challenging environments
Facilitates a reliable and efficient connection with a maximum current capacity of 4.0A
Offers versatility with no keyway, simplifying installation for various application needs
Panel mount back orientation provides enhanced stability during use
Compatible across various wire sizes, accommodating diverse installation requirements
Designed for robust and safe electrical connections in challenging environments
Facilitates a reliable and efficient connection with a maximum current capacity of 4.0A
Offers versatility with no keyway, simplifying installation for various application needs
Panel mount back orientation provides enhanced stability during use
Compatible across various wire sizes, accommodating diverse installation requirements
Related links
- Molex Industrial Circular Connectors Threaded Mount Plug IP67, 120090 Series
- Molex Industrial Circular Connectors Panel Mount Plug IP67, 120090 Series
- Molex Industrial Circular Connectors Threaded Mount Plug IP67, 120091 Series
- Molex Industrial Circular Connectors Threaded Mount Socket IP67, 120091 Series
- Molex Industrial Circular Connectors PCB Mount Socket IP67, 120031 Series
- Brad from Molex Circular Connector Cable Mount Plug IP67, Nano-Change Series
- Molex Industrial Circular Connectors Threaded Mount Plug IP67, 120031 Series
- Brad from Molex Circular Connector Rear Mount Plug IP67, Nano-Change Series
