Molex Industrial Circular Connectors, 4 Contacts, Cable Mount, Plug and Socket, Male and Female Contacts, IP67, 130060
- RS Stock No.:
- 477-377
- Mfr. Part No.:
- 1300600065
- Brand:
- Molex
Subtotal (1 unit)*
£161.56
(exc. VAT)
£193.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £161.56 |
*price indicative
- RS Stock No.:
- 477-377
- Mfr. Part No.:
- 1300600065
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Connector Size | Standard | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| IP Rating | IP67 | |
| Series | 130060 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
IP Rating IP67 | ||
Series 130060 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Mini-Change 4 Pole, 4 Ports Drop DeviceNet Aux Power is a sophisticated solution designed for efficient power distribution in industrial applications. Offering a reliable interface for DeviceNet systems, this product ensures seamless connectivity and ease of installation. Built to withstand rigorous operational demands, it boasts an IP67 rating, making it suitable for various environments. The compact design integrates four poles and ports, ensuring high performance without compromising space. With its robust construction and compliance to industry standards, this device exemplifies durability and reliability in connectivity solutions.
Active status ensures readiness for immediate deployment in various applications
Compact design maximises space efficiency, allowing for versatile installation options
Compliant with multiple industry standards, assuring reliability and safety
Integrated connector simplifies installation and reduces assembly time
Temperature range accommodates diverse operational conditions from 0°C to +60°C
Side mount orientation provides flexibility for different configuration needs
Parallel functional wiring enhances performance and reduces installation complexity
Compact design maximises space efficiency, allowing for versatile installation options
Compliant with multiple industry standards, assuring reliability and safety
Integrated connector simplifies installation and reduces assembly time
Temperature range accommodates diverse operational conditions from 0°C to +60°C
Side mount orientation provides flexibility for different configuration needs
Parallel functional wiring enhances performance and reduces installation complexity
Related links
- Molex Industrial Circular Connectors Cable Mount Socket IP67, 130017 Series
- Molex Industrial Circular Connectors Cable Mount Male 130017 Series
- Molex Industrial Circular Connectors Cable Mount Female, 13001 Series
- Molex Industrial Circular Connectors PCB Mount Socket IP67, 120031 Series
- Molex Industrial Circular Connectors PCB Mount Socket IP67, 120109 Series
- Molex Industrial Circular Connectors Threaded Mount Socket IP67, 120091 Series
- Molex Industrial Circular Connectors Threaded Mount Plug IP67, 120091 Series
- Molex Industrial Circular Connectors Panel Mount Plug IP67, 120090 Series
