Molex Industrial Circular Connectors, 4 Contacts, Cable Mount, Socket, Female, 13001 Series
- RS Stock No.:
- 503-425
- Mfr. Part No.:
- 1300130388
- Brand:
- Molex
Subtotal (1 pack of 2 units)*
£267.15
(exc. VAT)
£320.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £267.15 | £133.575 |
*price indicative
- RS Stock No.:
- 503-425
- Mfr. Part No.:
- 1300130388
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | 13001 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series 13001 | ||
- COO (Country of Origin):
- MX
The TE Connectivity mini-change A-size bulkhead feed-through connector is engineered for versatility and durability in demanding industrial applications. Providing a robust connection with four poles, this connector is crafted from nickel-plated brass, ensuring both strength and resistance to corrosion. Its compact design allows for efficient space management while offering a temperature range suitable for diverse environments. With an internal thread coupling type, it guarantees a secure fit that enhances operational safety. Whether employed in automation, robotics, or other industrial settings, this connector delivers reliable performance up to 300V, making it the ideal choice for critical connectivity needs.
Constructed from nickel-plated brass for enhanced corrosion resistance
Supports a maximum current of 8.0A per contact for reliable power delivery
Features a straightforward installation process with internal thread coupling
Provides excellent sealing capabilities with an IP67 rating for water and dust protection
Operates efficiently in a wide temperature range from -20° to +80°C
Designed with a NEMA rating of 6, ensuring robustness in harsh environments
Four-pole configuration optimises connections for complex electrical systems
Supports a maximum current of 8.0A per contact for reliable power delivery
Features a straightforward installation process with internal thread coupling
Provides excellent sealing capabilities with an IP67 rating for water and dust protection
Operates efficiently in a wide temperature range from -20° to +80°C
Designed with a NEMA rating of 6, ensuring robustness in harsh environments
Four-pole configuration optimises connections for complex electrical systems
Related links
- Molex Industrial Circular Connectors PCB Mount Socket IP67, 120031 Series
- Molex Industrial Circular Connectors Threaded Mount Socket IP67, 120091 Series
- Molex Industrial Circular Connectors PCB Mount Socket IP67, 120109 Series
- Molex Industrial Circular Connectors Cable Mount Socket IP67, 130017 Series
- Molex Industrial Circular Connectors Cable Mount Male and Female Contacts 130060
- Molex Industrial Circular Connectors Cable Mount Female 130039 Series
- Molex Industrial Circular Connectors Cable Mount Male 130017 Series
- Molex Industrial Circular Connectors Threaded Mount Plug IP67, 120091 Series
