Phoenix Contact Circular Connector, 6 Contacts, Front Mount, M40 Connector, Socket, Female, IP67, SM Series
- RS Stock No.:
- 496-360
- Mfr. Part No.:
- 1605823
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 496-360
- Mfr. Part No.:
- 1605823
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Front Mount | |
| Connector Size | M40 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Front Mount | ||
Connector Size M40 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting with knurled nut is designed for seamless integration into electrical applications. Engineered with a screw locking mechanism and suitable M40 thread type, this robust connector ensures reliable connectivity in demanding environments. With a compact design, it accommodates a variety of cable diameters, making it versatile for various installation requirements. The connector's durable construction features a copper zinc alloy housing, providing excellent protection against environmental factors.
Supports high current capacity making it suitable for power intensive applications
Includes comprehensive safety warnings to prevent misuse and damage
Features crimp connection methodology for secure and efficient assembly
Manufactured in compliance with RoHS directives for environmental safety
Provides a straightforward mounting process enhancing installation efficiency
Includes comprehensive safety warnings to prevent misuse and damage
Features crimp connection methodology for secure and efficient assembly
Manufactured in compliance with RoHS directives for environmental safety
Provides a straightforward mounting process enhancing installation efficiency
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
