Phoenix Contact Circular Connector, 6 Contacts, Front Mount, M40 Connector, Socket, Female, IP67, SM Series
- RS Stock No.:
- 280-317
- Mfr. Part No.:
- 1605823
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£115.83
(exc. VAT)
£139.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £115.83 |
*price indicative
- RS Stock No.:
- 280-317
- Mfr. Part No.:
- 1605823
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Front Mount | |
| Connector Size | M40 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Front Mount | ||
Connector Size M40 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector front mounting is expertly engineered to provide robust connectivity solutions in various applications. With its knurled nut design and straight configuration, it ensures a secure fit and enhances usability. Crafted for power applications, this connector offers a multi-position connection profile, integrating seamlessly into your systems.
Shielded design prevents interference enhancing signal transmission quality
Rated for a wide voltage range accommodating various operational needs
Compatibility with outdoor applications ensures protection against environmental factors
Lightweight yet robust contributing to overall system efficiency
Rated for a wide voltage range accommodating various operational needs
Compatibility with outdoor applications ensures protection against environmental factors
Lightweight yet robust contributing to overall system efficiency
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
