Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M40 Connector, Socket, Female, IP67, SM Series
- RS Stock No.:
- 496-318
- Mfr. Part No.:
- 1613520
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 496-318
- Mfr. Part No.:
- 1613520
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M40 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M40 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector offers exceptional performance and reliability, designed specifically for demanding applications in industrial environments. With a robust straight long design and a screw locking mechanism, this connector ensures secure connections that withstand mechanical stress and environmental conditions. Its IP67 protection rating guarantees resistance to dust and moisture, allowing for operation in harsh settings. Equipped with a crimp connection method, it remains vibration and temperature resistant, making it suitable for a range of cable diameters.
Offers consistent EMC protection which ensuring reliable performance
Constructed with durable materials for enhanced longevity
Allows for the safe operation of connectors under diverse voltage conditions
Facilitates regular inspections to maintain operational safety
Meets stringent environmental compliance standards for responsible use
Includes safety features to prevent improper handling under load
Constructed with durable materials for enhanced longevity
Allows for the safe operation of connectors under diverse voltage conditions
Facilitates regular inspections to maintain operational safety
Meets stringent environmental compliance standards for responsible use
Includes safety features to prevent improper handling under load
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
