Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M40 Connector, Socket, Female, IP67, SM Series

Subtotal (1 unit)*

£90.15

(exc. VAT)

£108.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£90.15

*price indicative

RS Stock No.:
270-461
Mfr. Part No.:
1613520
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Mounting Type

Cable Mount

Connector Size

M40

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

SM

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector is a robust solution designed for demanding industrial environments. Featuring a straight long design with a reliable screw locking mechanism, this connector ensures secure connections for a variety of applications. Its high degree IP67 of protection makes it suitable for outdoor use, protecting against dust and moisture ingress. With a versatile range of cable diameters, it accommodates flexible installation scenarios while maintaining consistent performance. Engineered for maximum efficiency and durability, this connector is a perfect choice for power applications.

Offers consistent EMC protection for enhanced connectivity in industrial settings
Designed for flexible integration to connect various cable diameters effortlessly
Ensures protection against environmental influences when used outdoors
Constructed from high quality materials for durability and resistance to wear and tear
Fulfils strict EU RoHS substance requirements promoting environmental safety
Permits installation by qualified personnel for reliable and compliant use

Related links