Phoenix Contact Circular Connector, 17 Contacts, Front Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 494-743
- Mfr. Part No.:
- 1607636
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 494-743
- Mfr. Part No.:
- 1607636
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Front Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting is engineered to seamlessly fit into M17 configurations, ensuring a reliable and robust connection for various industrial applications. With its unique design, it supports 17 positions and features a straightforward crimp connection method for easy installation. Shielded to prevent electromagnetic interference, this connector guarantees stable communications even in challenging environments. Made from durable materials, it stands up to extreme temperatures and provides a trustworthy solution for industrial signalling.
Integrates seamlessly into plant and controller engineering systems
IP67 rated for superior protection against dust and water ingress
Compatible with third party assembly options for added versatility
Facilitates quick assembly while ensuring safety requirements are met
Lightweight design ensures fewer constraints during installation
IP67 rated for superior protection against dust and water ingress
Compatible with third party assembly options for added versatility
Facilitates quick assembly while ensuring safety requirements are met
Lightweight design ensures fewer constraints during installation
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
