Phoenix Contact Circular Connector, 17 Contacts, Front Mount, M17 Connector, Plug, Male, IP67, ST Series

Subtotal (1 unit)*

£9.20

(exc. VAT)

£11.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.20

*price indicative

RS Stock No.:
281-159
Mfr. Part No.:
1607636
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

17

Mounting Type

Front Mount

Connector Size

M17

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

ST

COO (Country of Origin):
DE
The Phoenix Contact Device Connector solution offers advanced engineering for a robust and reliable connection in demanding industrial environments. Designed with flexibility in mind, it is suitable for a variety of applications, ensuring seamless integration into existing systems. Its crimp connection not only provides exceptional resistance to vibrations and temperature fluctuations but also guarantees a secure fit that is crucial for operational safety. The versatile design allows for straightforward front mounting, streamlining installation processes and enhancing user experience.

User friendly design allows for efficient installation and maintenance
Regulatory compliance assures safety and performance standards

Related links