Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 494-572
- Mfr. Part No.:
- 1607719
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 494-572
- Mfr. Part No.:
- 1607719
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is engineered to deliver unmatched reliability and performance in demanding industrial environments. Its straight design and screw locking mechanism ensure a secure connection, while the robust M17 thread type adds to its durability. Designed with a high degree of protection and a wide cable diameter range, this connector is ideal for various applications. Its versatile crimp connection method supports a range of cable diameters, assuring flexibility in diverse settings. With compliance to the highest safety standards, it allows for safe operation even in challenging conditions, making it a perfect fit for sectors that require dependable connectivity.
Offers a high degree of protection against environmental factors
Flexible crimp connection for diverse cable diameters
Robust construction withstands vibration and temperature variations
Designed for safe operation under demanding conditions
Suitable for a range of industrial applications
Flexible crimp connection for diverse cable diameters
Robust construction withstands vibration and temperature variations
Designed for safe operation under demanding conditions
Suitable for a range of industrial applications
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
