Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series

Subtotal (1 unit)*

£12.62

(exc. VAT)

£15.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.62

*price indicative

RS Stock No.:
269-135
Mfr. Part No.:
1607719
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Mounting Type

Cable Mount

Connector Size

M17

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

ST

COO (Country of Origin):
DE
The Phoenix Contact Cable connector represents a pinnacle of reliability and versatility in connectors, expertly designed to support a variety of industrial applications. With its robust screw locking mechanism and IP67 protection rating, this connector ensures a secure and resilient connection even in challenging environments.

Includes preassembled molded designs enhancing installation efficiency
Crafted with high quality materials for longevity in harsh conditions
Ensures safety with clear warnings and instructions for proper use
Compatible with standard industry tools for ease of installation

Related links