Phoenix Contact Circular Connector, 8 Contacts, Front Mount, M40 Connector, Socket, Female, IP67, SM Series
- RS Stock No.:
- 494-557
- Mfr. Part No.:
- 1607543
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 494-557
- Mfr. Part No.:
- 1607543
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Front Mount | |
| Connector Size | M40 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Front Mount | ||
Connector Size M40 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting with knurled nut is engineered to ensure reliable connections in power applications. Featuring a screw locking mechanism and designed for front mounting, this robust connector boasts a compact M40 thread type, making it suitable for various industrial uses. Its unique configuration, including a combination of 4+3+PE positions, enables seamless integration into existing systems, while its durable construction ensures it can withstand harsh environmental conditions.
Manufactured to withstand extreme temperatures and environmental factors
Suitable for various applications in plant and electrical device engineering
Utilises crimp connection methods for reliable and efficient electrical connectivity
Features IP67 ingress protection to ensure functionality in harsh conditions
Constructed with high quality materials for longevity and performance
Suitable for various applications in plant and electrical device engineering
Utilises crimp connection methods for reliable and efficient electrical connectivity
Features IP67 ingress protection to ensure functionality in harsh conditions
Constructed with high quality materials for longevity and performance
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
