Phoenix Contact Circular Connector, 8 Contacts, Front Mount, M40 Connector, Socket, Female, IP67, SM Series
- RS Stock No.:
- 281-822
- Mfr. Part No.:
- 1607543
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£108.33
(exc. VAT)
£130.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £108.33 |
*price indicative
- RS Stock No.:
- 281-822
- Mfr. Part No.:
- 1607543
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Front Mount | |
| Connector Size | M40 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Front Mount | ||
Connector Size M40 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is expertly designed for front mounting applications, offering a robust and reliable solution for electrical connectivity. Featuring a unique angled fixed design, it accommodates a variety of connection methods while ensuring ease of installation. The device boasts a compact and resilient structure, achieving both high performance and durability in challenging environments. With an exceptional temperature range, this connector can withstand extreme conditions, maintaining functionality from -40 °C to 125 °C.
Supports a maximum current of 70 A making it suitable for high power applications
Designed with a cable connection method that accommodates crimp connection techniques
Equipped with a shielded design reducing interference and enhancing signal integrity
Facilitates easy mounting with dimensions that adhere to standard flange specifications
Designed with a cable connection method that accommodates crimp connection techniques
Equipped with a shielded design reducing interference and enhancing signal integrity
Facilitates easy mounting with dimensions that adhere to standard flange specifications
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Socket IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SM Series
