Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 493-728
- Mfr. Part No.:
- 1607707
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 493-728
- Mfr. Part No.:
- 1607707
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector represents the pinnacle of modern connectivity solutions, tailored for demanding industrial environments. Designed with a robust build, it ensures reliable performance even under extreme conditions. Featuring a straight design and accommodating various cable diameters, this connector is ideal for applications requiring secure and efficient connections. Its IP67 protection rating means it stands up to dust and water exposure, making it perfect for outdoor and industrial use. The advanced crimp connection method further enhances its reliability, providing stability in vibration prone settings. With a focus on consistency, it delivers outstanding EMC protection, ensuring seamless operation across a multitude of devices.
Advanced crimp connection method for stable performance
IP67 rating provides excellent protection against dust and moisture
Effective EMC protection ensures minimal interference
Designed for ease of use in complex installations
Constructed with durable materials for long lasting use
IP67 rating provides excellent protection against dust and moisture
Effective EMC protection ensures minimal interference
Designed for ease of use in complex installations
Constructed with durable materials for long lasting use
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
