Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 280-325
- Mfr. Part No.:
- 1607707
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£20.93
(exc. VAT)
£25.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.93 |
*price indicative
- RS Stock No.:
- 280-325
- Mfr. Part No.:
- 1607707
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler connector is engineered for robust and secure electrical connections in industrial settings. Featuring a straight design and a M17 thread type, this connector facilitates seamless integration with diverse cabling systems. Its superior shielding guarantees exceptional EMC protection, making it ideal for demanding applications.
Designed with durable materials to withstand extreme temperatures
Provides effective grounding for applications with voltages over 50V AC
Allows for separate ordering of crimp contacts for tailored assembly
Adheres to EU RoHS compliance for environmentally friendly use
Provides effective grounding for applications with voltages over 50V AC
Allows for separate ordering of crimp contacts for tailored assembly
Adheres to EU RoHS compliance for environmentally friendly use
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
