Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
 - 493-633
 - Mfr. Part No.:
 - 1607741
 - Brand:
 - Phoenix Contact
 
Discontinued
- RS Stock No.:
 - 493-633
 - Mfr. Part No.:
 - 1607741
 - Brand:
 - Phoenix Contact
 
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Number of Contacts 8  | ||
Mounting Type Cable Mount  | ||
Connector Size M17  | ||
Plug/Socket Plug  | ||
Contact Gender Male  | ||
IP Rating IP67  | ||
Series ST  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix Contact Coupler Connector represents a robust and versatile solution designed for seamless connectivity in demanding environments. Tailored for applications requiring reliable interlocking mechanisms, it features M17 connections and is ideal for various industrial settings. This connector is meticulously engineered to withstand both vibration and temperature extremes, ensuring durability. With an IP67 protection rating, it effectively prevents water and dust ingress, making it suitable for outdoor applications. Additionally, its crimp connection method guarantees a secure and efficient installation, translating into improved performance and lower maintenance needs.
Constructed from high quality materials ensuring long term reliability
Offers flexible cabling options for various cable diameters
Supports a wide operational temperature range enhancing its versatility
Meets stringent safety standards for installation and operation
Facilitates efficient assembly with vibration and temperature resistant properties
Equipped for simple integration into existing systems and devices
Offers flexible cabling options for various cable diameters
Supports a wide operational temperature range enhancing its versatility
Meets stringent safety standards for installation and operation
Facilitates efficient assembly with vibration and temperature resistant properties
Equipped for simple integration into existing systems and devices
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
 - Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
 - Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
 - Phoenix Contact Circular Connector Cable Plug IP67, ST Series
 - Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
 - Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
 - Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
 - Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
 
