Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
 - 269-138
 - Mfr. Part No.:
 - 1607741
 - Brand:
 - Phoenix Contact
 
Subtotal (1 unit)*
£15.27
(exc. VAT)
£18.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £15.27 | 
*price indicative
- RS Stock No.:
 - 269-138
 - Mfr. Part No.:
 - 1607741
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Number of Contacts 8  | ||
Mounting Type Cable Mount  | ||
Connector Size M17  | ||
Plug/Socket Plug  | ||
Contact Gender Male  | ||
IP Rating IP67  | ||
Series ST  | ||
- COO (Country of Origin):
 - DE
 
The Phoenix Contact Coupler connector offers a robust solution for standard and SPEEDCON interlocks, designed to deliver dependable performance in industrial environments. Engineered with an M17 thread type and capable of accommodating a variety of cable diameters, this connector ensures a secure and efficient connection.
Constructed from high quality materials ensuring longevity and reliability
Ideal for outdoor applications with specific environmental protection requirements
Supports grounded operation for safety in higher voltage applications
Ideal for outdoor applications with specific environmental protection requirements
Supports grounded operation for safety in higher voltage applications
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
 - Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
 - Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
 - Phoenix Contact Circular Connector Cable Plug IP67, ST Series
 - Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
 - Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
 - Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
 - Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
 
