Phoenix Contact Circular Connector, 7 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 488-512
- Mfr. Part No.:
- 1613560
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 488-512
- Mfr. Part No.:
- 1613560
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular Connector redefines reliability and performance in industrial connectivity solutions. Engineered for robustness, it features a screw locking mechanism and is designed to securely house electrical connections under demanding conditions. With a degree of protection rated at IP67, it prevents dust and water ingress, making it suitable for outdoor applications. The design accommodates a range of cable diameters, ensuring versatility and ease of installation. Its construction incorporates high quality materials, delivering not just durability but also consistent EMC protection.
Constructed with high quality materials for enhanced durability
Supports extreme temperature ranges for varied applications
IP67 rating provides top tier protection against dust and water
Simplifies installation with a crimp connection method
Houses multiple contact positions for efficient connectivity
Lightweight design facilitates easy handling and installation
Compatible with a broad range of accessories enhancing usability
Supports extreme temperature ranges for varied applications
IP67 rating provides top tier protection against dust and water
Simplifies installation with a crimp connection method
Houses multiple contact positions for efficient connectivity
Lightweight design facilitates easy handling and installation
Compatible with a broad range of accessories enhancing usability
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
