Phoenix Contact Circular Connector, 7 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 269-144
- Mfr. Part No.:
- 1613560
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£17.95
(exc. VAT)
£21.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.95 |
*price indicative
- RS Stock No.:
- 269-144
- Mfr. Part No.:
- 1613560
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is a reliable solution designed for robust connections in demanding industrial environments. With its straight design and screw locking mechanism, it ensures a secure fit, significantly enhancing user safety. Ideal for power applications, this connector features a crimp connection method that is particularly suited to withstand vibrations and temperature fluctuations.
Suitable for outdoor use with proper safeguards against environmental elements
Regular inspections are advised to maintain operational integrity and safety
Installation procedures are simplified for electrical professionals
Mating connectors are specified in the technical data for optimal compatibility
Conforms to safety standards minimising risks related to electrical engineering
Regular inspections are advised to maintain operational integrity and safety
Installation procedures are simplified for electrical professionals
Mating connectors are specified in the technical data for optimal compatibility
Conforms to safety standards minimising risks related to electrical engineering
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
