Phoenix Contact Circular Connector, 7 Contacts, Front Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 488-511
- Mfr. Part No.:
- 1613553
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 488-511
- Mfr. Part No.:
- 1613553
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Mounting Type | Front Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting is designed for easy integration in demanding industrial environments. This product offers a robust, straight connection with an M17 thread, tailored for both standard and SPEEDCON interlock coupling systems. With its advanced crimp connection method, it ensures reliable performance, featuring a multi position design for versatility in application. The combination of a shielded layout and a high degree of protection (IP67) guarantees that the connector can withstand harsh conditions while maintaining optimal electrical performance.
Constructed to endure environmental stressors making it ideal for outdoor use
Facilitates a crimp connection for a vibration resistant assembly
Maintains a broad operating temperature range for versatility in different settings
Complies with rigorous safety standards to ensure user protection
Allows for quick and straightforward installation enhancing operational efficiency
Facilitates a crimp connection for a vibration resistant assembly
Maintains a broad operating temperature range for versatility in different settings
Complies with rigorous safety standards to ensure user protection
Allows for quick and straightforward installation enhancing operational efficiency
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, ST Series
